TruComponents 782157 Pushbutton ,Panel Mount,Off/(On),NO/NC,Scr/term,IP40

MPN
782157
EAN-13
4064161206349
Order Code
78-2157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.74
5+ £4.63
10+ £4.52
25+ £4.42
50+ £4.32
100+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

The TruComponents pushbutton switch is a panel mount, momentary action switch suitable for applications requiring an off/(on) configuration. It features a voltage rating of 250 V and a current rating of 5 A, with NO/NC contacts and screw terminals. Commonly used in control panels, it is rated IP40 for dust protection but is not water-resistant.
Type Pushbutton
Switch Function Momentary
Voltage Rating 250V
Current Rating 5A
Board thickness (max.) 5mm
Casing/button Colour Red
Connection Screw
Contact Material Silver alloy
Electrical lifespan 50000
Front panel cut-out 22mm
Insulation Resistance ≥ 100 MΩ
IP Rating IP40
Lighting Type None
Material Plastic
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute ONPOW26-11/R
Plastic free packaging Plastic-free packaging
Recess depth 49.2mm
Switch position 1 x On/(On)

Reviews

Be the first to submit a review

Trustpilot