TruComponents 782154 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP65

MPN
782154
EAN-13
4064161206318
Order Code
78-2154
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Black Black/blue Black/green Black/red
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.88
5+ £3.79
10+ £3.70
25+ £3.61
50+ £3.54
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

TruComponents manufactures the TC-10091004, 2522751 pushbutton, a panel mount switch with an IP65 rating, suitable for demanding environments. This SPST switch is momentary with an Off/(On) action, handling 48V DC at 2A, ideal for low-voltage applications. It is typically used in equipment requiring reliable tactile feedback, such as control panels and industrial machinery.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Panel Cutout Dimensions 13
Board thickness (max.) 4mm
Casing/button Colour Black/green
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 200000
Insulation Resistance ≥ 100 MΩ
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -25°C
Plastic free packaging Plastic-free packaging
Recess depth 12.5mm
Recess Diameter 13mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot