TruComponents 782152 Pushbutton ,Panel Mount,Off/(On),SPST,Solder,IP67

MPN
782152
EAN-13
4064161206295
Order Code
78-2152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.98
5+ £4.86
10+ £4.75
25+ £4.64
50+ £4.54
100+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

The TruComponents pushbutton, model TC-10090996 GQ12B-10/J/S, is a panel-mount switch ideal for brief on-demand actions, offering an Off/(On) momentary switch configuration. It is rated at 48 V DC and 2 A, suitable for applications requiring robust performance in environments demanding high ingress protection, certified at IP67. Typical applications include control panels, commercial equipment, and outdoor devices where reliable seal and resilience are critical.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Panel Cutout Dimensions 13
Board thickness (max.) 4mm
Casing/button Colour Stainless steel
Connection Soldering
Contact Material Silver alloy
Contact Resistance ≤ 50 mΩ
Dielectric Strength 1500 VAC
Electrical lifespan 200000
Insulation Resistance ≥ 100 MΩ
IP Rating IP65
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute GQ12B-10/J/S
Plastic free packaging Plastic-free packaging
Recess depth 12.5mm
Recess Diameter 13mm
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot