TruComponents 782136 Pushbutton ,Panel Mount,On/(On),SPDT,Solder,IP65

MPN
782136
EAN-13
4064161206134
Order Code
78-2136
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.80
5+ £11.52
10+ £11.25
25+ £10.99
50+ £10.75
100+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The TruComponents 78-2136 pushbutton is a tamper-proof, momentary, panel mount pushbutton switch, featuring an IP65 rating for dust and water resistance. It supports a voltage of 250 V AC and a current rating of 3 A with a single-pole, double-throw (SPDT) configuration. Ideal for industrial and commercial applications, this pushbutton is designed with green illumination for enhanced visibility.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Casing/button colour Stainless steel
Colour Green
Connection Soldering
Contact Material Silver alloy
Dielectric Strength 1500 VAC
Electrical lifespan 50000
Insulation Resistance ≥100 MΩ
IP Rating IP65
Lighting Type Circular lighting
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute LAS1-AGQ-11E/G/24V/S
Plastic free packaging Plastic-free packaging
Recess depth 38.2mm
Recess Diameter 20mm
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot