TruComponents 781997 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
781997
EAN-13
4064161300139
Order Code
78-1997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.28
5+ £3.20
10+ £3.12
25+ £3.05
50+ £2.99
100+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

The TruComponents 78-1997 pushbutton is a green illuminated panel mount switch with a single-pole single-throw (SPST) latching configuration for on/off functionality. It operates at a voltage of 14V DC with a current rating of 20A. This pushbutton is typically used in applications requiring reliable on/off control, such as in electronic devices and equipment panels.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 breaker
Current Rating 20A
Mounting Panel
Voltage Rating 14V
Illumination Green
Panel Cutout Dimensions 20.2 dia
Board thickness (max.) 2.5mm
Bulb Type LED (monochrome)
Casing/button Colour Black
Colour Green
Connection Type C CEE 7/16 plug 4.8mm
Contact Resistance Max. 50mΩ
Dielectric Strength 1500V AC
Insulation Resistance 100MΩ
Lighting Type Area illumination
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute TC-R13-527D2B
Recess Diameter 20.2mm
Switch/button features Protruding
Switching Voltage 14V DC

Reviews

Be the first to submit a review

Trustpilot