TruComponents 781994 Pushbutton ,Panel Mount,Off/(On),SPST-NC,Solder

MPN
781994
EAN-13
4064161300054
Order Code
78-1994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.36
5+ £1.33
10+ £1.30
25+ £1.27
50+ £1.24
100+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

The TruComponents 78-1994 pushbutton is a green panel mount switch designed for off/(on) momentary action and features a normally closed configuration. It supports 250 V AC and a current rating of 1.5 A, providing reliable performance for electronic circuits. Typical applications include control panels and machinery where a short-duration switch engagement is required.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function 1 breaker
Current Rating 1.5A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 7.2
Board thickness (max.) 4mm
Button Diameter 6mm
Casing/button Colour Green
Connection Solder tag
Contact Resistance max. 50mΩ
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24B1-05 GN
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot