TruComponents 781989 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781989
EAN-13
4064161300009
Order Code
78-1989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.53
5+ £1.50
10+ £1.46
25+ £1.43
50+ £1.40
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,343 in stock

The TruComponents 78-1989 pushbutton is a white panel mount, momentary action switch with an off/(on) SPST-NO configuration. It is rated at 250V AC and 1.5A, making it suitable for low-power applications. This pushbutton switch is typically used in control panels and electronic projects.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7.2
Button Diameter 6mm
Casing/button Colour White
Connection Solder tag
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24A1-05-WT
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot