TruComponents 781986 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781986
EAN-13
4064161299976
Order Code
78-1986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.38
5+ £1.35
10+ £1.32
25+ £1.29
50+ £1.26
100+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

The TruComponents 78-1986 pushbutton is a miniature, yellow, momentary switch designed for panel mounting. It features a single-pole single-throw normally-open (SPST-NO) configuration with a voltage rating of 250 V AC and a current rating of 1.5 A. This pushbutton is ideal for use in control panels and other electronic applications requiring reliable user input.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7.2
Button Diameter 6mm
Casing/button Colour Yellow
Connection Solder tag
Height 5.6mm
Insulation Resistance min 100 MΩ (500 V/DC)
Lighting Type None
Misc Attribute TC-R13-24A1-05 YE
Recess Diameter 7.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot