TruComponents 781975 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781975
EAN-13
4064161299563
Order Code
78-1975
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.95
5+ £2.88
10+ £2.82
25+ £2.75
50+ £2.69
100+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,924 in stock

The TruComponents 78-1975 Red Pushbutton is a momentary, illuminated switch rated at 250V AC and 6A. Designed for Snap in mounting, with guide lug for front panel mounting. It features a DPST configuration with an Off/(On) function, making it suitable for various electronic devices.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 6A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 20.2 dia
Bulb Type Glow lamp
Colour Red
Connection Type C CEE 7/16 plug 4.8mm
Forward Voltage U(F) 3V
Lighting Type Area illumination
Material Polyamide
Misc Attribute TC-R13-527AL-02RT
Recess Diameter 20.2mm
Switch/button features Protruding
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot