TruComponents 781962 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781962
EAN-13
4064161299440
Order Code
78-1962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.27
10+ £1.24
25+ £1.21
50+ £1.18
100+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 664 in stock

The TruComponents 78-1962 Red Pushbutton is a high-quality, momentary switch designed for reliable performance in various applications. Rated at 250 V AC and 1.5 A, this pushbutton features a single-pole, single-throw (SPST) configuration with an Off/(On) function. Its robust construction ensures durability, while the sleek design allows for easy integration into control panels and electronic devices. Ideal for both commercial and industrial use.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7
Board thickness (max.) 3mm
Casing/button Colour Red
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance min 100 MΩ/500V DC
Key Type Red
Lighting Type None
Misc Attribute TC-R13-509A-05RT
Recess Diameter 7mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot