TruComponents 781961 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781961
EAN-13
4064161299433
Order Code
78-1961
Country of Origin
China

Discontinued


The TruComponents 78-1961 Black Pushbutton is a momentary switch rated at 250 V AC and 1.5 A. It has an On/(Off) function, making it suitable for various electronic devices.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function 1 breaker
Current Rating 1.5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 7
Casing/button Colour Black
Connection Solder pins
Key Type Black
Lighting Type None
Misc Attribute TC-R13-509B-05BK
Recess Diameter 7mm
Switch/button features Protruding
Switching Voltage 250V AC

Trustpilot