TruComponents 781959 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
781959
EAN-13
4064161299419
Order Code
78-1959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.52
5+ £2.46
10+ £2.41
25+ £2.35
50+ £2.30
100+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

The TruComponents 78-1959 Red Pushbutton is a high-quality latching switch designed for versatile applications. It operates at 250V AC and 1.5A and has solder tags for installation. Featuring a single Off/(On) configuration for precise control, the pushbutton is flattened on both sides for front panel locking. The pushbutton’s robust construction ensures long-lasting performance. Ideal for both industrial and consumer electronics, this pushbutton combines functionality with ease of use.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Voltage Rating 250v
Panel Cutout Dimensions 16
Bulb Type LED (monochrome)
Casing/button Colour Red
Colour Red
Connection Solder pins
Lighting Type Area illumination
Misc Attribute TC-R13-508BL-05RT
Recess Diameter 16mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot