TruComponents 781954 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781954
EAN-13
4064161299365
Order Code
78-1954
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.06
5+ £2.02
10+ £1.97
25+ £1.93
50+ £1.89
100+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,507 in stock

The TruComponents 78-1954 Red Pushbutton is a high-quality momentary switch designed for versatile applications. It operates at 250V AC and 3A, featuring a single Off/(On) configuration for precise control. The pushbutton’s robust construction ensures long-lasting performance. Ideal for both industrial and consumer electronics, this pushbutton combines functionality with ease of use.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 3A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Board thickness (max.) 6mm
Casing/button Colour Black
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance (500 V/DC) min. 100MΩ
Key Type Black
Lighting Type None
Misc Attribute TC-R13-507A-05BK
Recess Diameter 16mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot