TRUCOMPONENTS 781943 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Casing/button Colour Misc Attribute Type Switch Function Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions Board thickness (max.) Connection Contact Resistance Dielectric Strength Insulation Resistance Lighting Type Material Recess Diameter Switch/button features Switching Voltage
TruComponents 781943 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781943 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1943
MPN: 781943

Despatched within 4 working days - 1,148 in stock
3+ £1.96
5+ £1.91
10+ £1.87
25+ £1.82
50+ £1.78
100+ £1.74
Price per unit Ex VAT
1 x Off/(On) Red TC-R13-84A-05RT Pushbutton 1 maker 1A Panel 250v Non-Illuminated 10.2 3mm Solder pins max. 50mΩ 1500 V/AC/60 s min 100 MΩ/500V DC None Phenol 10.2mm Protruding 250V AC
TruComponents 781944 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
TruComponents 781944 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder
Standard range
Order code: 78-1944
MPN: 781944

Despatched within 4 working days - 3,021 in stock
3+ £2.00
5+ £1.95
10+ £1.91
25+ £1.87
50+ £1.82
100+ £1.78
Price per unit Ex VAT
1 x Off/(On) Black TC-R13-84A-05BK Pushbutton 1 maker 1A Panel 250v Non-Illuminated 10.2 3mm Solder pins max. 50mΩ 1500 V/AC/60 s min 100 MΩ/500V DC None Phenol 10.2mm Protruding 250V AC
TruComponents 781945 Pushbutton ,Panel Mount,Off/On,SPST,Solder
TruComponents 781945 Pushbutton ,Panel Mount,Off/On,SPST,Solder
Standard range
Order code: 78-1945
MPN: 781945

Despatched within 4 working days - 677 in stock
3+ £1.98
5+ £1.93
10+ £1.89
25+ £1.85
50+ £1.80
100+ £1.76
Price per unit Ex VAT
1 x Off/On Red TC-R13-84B-05RT Pushbutton 1 maker 1A Panel 250v Non-Illuminated 10.2 3mm Solder pins max. 50mΩ 1500 V/AC/60 s min 100 MΩ/500V DC None Phenol 10.2mm Protruding 250V AC
TruComponents 781946 Pushbutton ,Panel Mount,Off/On,SPST,Solder
TruComponents 781946 Pushbutton ,Panel Mount,Off/On,SPST,Solder
Standard range
Order code: 78-1946
MPN: 781946

Despatched within 4 working days - 3,303 in stock
2+ £2.03
5+ £1.98
10+ £1.93
25+ £1.89
50+ £1.85
100+ £1.81
Price per unit Ex VAT
1 x Off/On Black TC-R13-84B-05BK Pushbutton 1 maker 1A Panel 250v Non-Illuminated 10.2 3mm Solder pins max. 50mΩ 1500 V/AC/60 s min 100 MΩ/500V DC None Phenol 10.2mm Protruding 250V AC

Trustpilot