TruComponents 781944 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder

MPN
781944
EAN-13
4064161299259
Order Code
78-1944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.00
5+ £1.95
10+ £1.91
25+ £1.87
50+ £1.82
100+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,410 in stock

The TruComponents 78-1944 Black Pushbutton is a high-quality, momentary switch designed for reliable performance in various applications. Rated at 250V AC and 1A. This round pushbutton with guide groove for front panel mounting and solder tags, features a single off/on configuration, ensuring precise control. Its robust construction and durable materials make it suitable for both professional and DIY projects, providing a dependable solution for your switching needs.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 10.2
Board thickness (max.) 3mm
Casing/button Colour Black
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1500 V/AC/60 s
Insulation Resistance min 100 MΩ/500V DC
Lighting Type None
Material Phenol
Misc Attribute TC-R13-84A-05BK
Recess Diameter 10.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot