TruComponents 781927 Pushbutton ,Panel Mount,Off/On,SPST-NO,Solder Pins

MPN
781927
EAN-13
4064161299068
Order Code
78-1927
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.59
5+ £1.55
10+ £1.52
25+ £1.48
50+ £1.45
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

The TruComponents 78-1927 Pushbutton is a reliable and durable latching switch, ideal for panel mounting in various electronic applications. Rated at 250V AC and 1.5A, this pushbutton features a protruding white button cap, and solder tags for easy installation. Its robust phenol construction ensures long-lasting performance, making it a perfect choice for control panels and other demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 4mm
Casing/button Colour White
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance min 500 V/DC/100MΩ
Lighting Type None
Material Phenol
Misc Attribute TC-R13-23B-05WS
Recess Diameter 12.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot