TRUCOMPONENTS 781924 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Casing/button Colour Misc Attribute Type Switch Function Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions Board thickness (max.) Connection Contact Resistance Dielectric Strength Insulation Resistance Lighting Type Material Recess Diameter Switch/button features Switching Voltage
TruComponents 781924 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
TruComponents 781924 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
Standard range
Order code: 78-1924
MPN: 781924

Despatched within 4 working days - 873 in stock
3+ £1.55
5+ £1.51
10+ £1.48
25+ £1.44
50+ £1.41
100+ £1.38
Price per unit Ex VAT
1 x Off/(On) Black TC-R13-23A-05BK Pushbutton 1 maker 1.5A Panel 250v N/A N/A 4mm Solder pins max. 50mΩ 1000 V/AC/60 s min 500 V/DC/100MΩ None Phenol 12.2mm Protruding 250V AC
TruComponents 781925 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
TruComponents 781925 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
Standard range
Order code: 78-1925
MPN: 781925

Despatched within 4 working days - 613 in stock
5+ £1.32
10+ £1.28
25+ £1.25
50+ £1.23
100+ £1.20
Price per unit Ex VAT
1 x Off/(On) White TC-R13-23A-05WS Pushbutton 1 maker 1.5A Panel 250v N/A N/A 4mm Solder pins max. 50mΩ 1000 V/AC/60 s min 500 V/DC/100MΩ None Phenol 12.2mm Protruding 250V AC
TruComponents 781926 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
TruComponents 781926 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins
Standard range
Order code: 78-1926
MPN: 781926

Despatched same day - 5 in stockBack-order availability date - 11/11/2026
3+ £1.46
5+ £1.43
10+ £1.39
25+ £1.36
50+ £1.33
100+ £1.30
Price per unit Ex VAT
1 x Off/(On) Red TC-R13-23A-05RT Pushbutton 1 maker 1.5A Panel 250v N/A N/A 4mm Solder pins max. 50mΩ 1000 V/AC/60 s min 500 V/DC/100MΩ None Phenol 12.2mm Protruding 250V AC
TruComponents 781927 Pushbutton ,Panel Mount,Off/On,SPST-NO,Solder Pins
TruComponents 781927 Pushbutton ,Panel Mount,Off/On,SPST-NO,Solder Pins
Standard range
Order code: 78-1927
MPN: 781927

Despatched within 4 working days - 259 in stock
3+ £1.59
5+ £1.55
10+ £1.52
25+ £1.48
50+ £1.45
100+ £1.42
Price per unit Ex VAT
1 x Off/On White TC-R13-23B-05WS Pushbutton 1 maker 1.5A Panel 250v N/A N/A 4mm Solder pins max. 50mΩ 1000 V/AC/60 s min 500 V/DC/100MΩ None Phenol 12.2mm Protruding 250V AC

Trustpilot