TruComponents 781926 Pushbutton ,Panel Mount,Off/(On),SPST-NO,Solder Pins

MPN
781926
EAN-13
4064161299051
Order Code
78-1926
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.46
5+ £1.43
10+ £1.39
25+ £1.36
50+ £1.33
100+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 01/08/2026

The TruComponents 78-1926 Pushbutton is a reliable and durable momentary switch, ideal for panel mounting in various electronic applications. Rated at 250V AC and 1.5A, this pushbutton features a protruding red button cap, and solder tags for easy installation. Its robust phenol construction ensures long-lasting performance, making it a perfect choice for control panels and other demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 1.5A
Mounting Panel
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 4mm
Casing/button Colour Red
Connection Solder pins
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Insulation Resistance min 500 V/DC/100MΩ
Lighting Type None
Material Phenol
Misc Attribute TC-R13-23A-05RT
Recess Diameter 12.2mm
Switch/button features Protruding
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot