TruComponents 781918 Pushbutton ,PCB Mount,Off/(On),SPST

MPN
781918
EAN-13
2050005748016
Order Code
78-1918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.513
25+ £0.501
50+ £0.490
100+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,474 in stock

The TruComponents 78-1918 Pushbutton is a compact and reliable momentary switch, ideal for various electronic applications. Rated at 12V DC and 0.05A, this pushbutton features a snap-in connection for easy installation. With dimensions of 12mm x 12mm, it is designed to fit into tight spaces. Its robust construction ensures durability and consistent performance, making it a perfect choice for precision electronic projects.
Type Pushbutton
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions 12mm
Illumination None
Connection Snap-in
Contact Type 1 maker
CS 12.5mm
Functions momentary
Length 12mm
Lighting Type None
Misc Attribute YST-1103T
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot