TRUCOMPONENTS 781910 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

Description Image Product Buy Pricing (Ex VAT) Illumination Colour Misc Attribute Type Contact Configuration Switch Function Current Rating Mounting Voltage Rating Panel Cutout Dimensions Board thickness (max.) Bulb Type Button Diameter Casing/button Colour Connection Durability Electrical lifespan IP Rating Lighting Type Material
TruComponents 781910 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65
TruComponents 781910 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65
Standard range
Order code: 78-1910
MPN: 781910

Despatched within 4 working days - 78 in stock
1+ £6.35
5+ £6.20
10+ £6.05
25+ £5.92
50+ £5.78
100+ £5.66
Price per unit Ex VAT
Red Red LAS1-AWY-11T/R/12V/P Pushbutton 1 x Off/(On) Momentary 3A Panel 250v 22 6mm LED (monochrome) 21.8mm Steel Type C CEE 7/16 plug 2.8mm 50000 cycles 50000 cycles IP65 Power symbol Polycarbonate (PC)
TruComponents 781911 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65
TruComponents 781911 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65
Standard range
Order code: 78-1911
MPN: 781911

Despatched within 4 working days - 438 in stock
1+ £6.52
5+ £6.37
10+ £6.22
25+ £6.08
50+ £5.94
100+ £5.81
Price per unit Ex VAT
Green Green LAS1-AWY-11T/G/12V/P Pushbutton 1 x Off/(On) Momentary 3A Panel 250v 22 6mm LED (monochrome) 21.8mm Steel Type C CEE 7/16 plug 2.8mm 50000 cycles 50000 cycles IP65 Power symbol Polycarbonate (PC)
TruComponents 781912 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65
TruComponents 781912 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65
Standard range
Order code: 78-1912
MPN: 781912

Despatched within 4 working days - 41 in stock
1+ £6.33
5+ £6.18
10+ £6.03
25+ £5.90
50+ £5.76
100+ £5.64
Price per unit Ex VAT
Blue Blue LAS1-AWY-11T/B/12V/P Pushbutton 1 x Off/(On) Momentary 3A Panel 250v 22 6mm LED (monochrome) 21.8mm Steel Type C CEE 7/16 plug 2.8mm 50000 cycles 50000 cycles IP65 Power symbol Polycarbonate (PC)
TruComponents 781913 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65
TruComponents 781913 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65
Standard range
Order code: 78-1913
MPN: 781913

Despatched within 4 working days - 231 in stock
1+ £5.92
5+ £5.78
10+ £5.64
25+ £5.51
50+ £5.39
100+ £5.27
Price per unit Ex VAT
White White LAS1-AWY-11T/W/12V/P Pushbutton 1 x Off/(On) Momentary 3A Panel 250v 22 6mm LED (monochrome) 21.8mm Steel Type C CEE 7/16 plug 2.8mm 50000 cycles 50000 cycles IP65 Power symbol Polycarbonate (PC)

Trustpilot