TruComponents 781911 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
781911
EAN-13
4016138957693
Order Code
78-1911
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.52
5+ £6.37
10+ £6.22
25+ £6.08
50+ £5.94
100+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 553 in stock

The TruComponents 78-1911 Pushbutton is a durable and reliable momentary switch, ideal for various industrial applications. Rated at 250V AC and 3A, this pushbutton features a robust polycarbonate casing and a green LED power indicator. With an IP65 rating, it offers excellent protection against dust and water ingress. The pushbutton is designed for a lifespan of 50,000 cycles, ensuring consistent performance. Its sleek design and high functionality make it a perfect choice for control panels and other demanding environments.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 3A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 22
Board thickness (max.) 6mm
Bulb Type LED (monochrome)
Button Diameter 21.8mm
Casing/button Colour Steel
Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Durability 50000 cycles
Electrical lifespan 50000 cycles
IP Rating IP65
Lighting Type Power symbol
Material Polycarbonate (PC)
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute LAS1-AWY-11T/G/12V/P
Print motif None
Recess depth 38.9mm
Recess Diameter 22mm
Shape Round
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot