TruComponents 781908 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65

Order Code:

78-1908

Brand: TruComponents MPN: 781908 EAN-13: 4016138957655
Qty Unit Price (Ex VAT)
1+ £10.89
5+ £10.63
10+ £10.38
25+ £10.15
50+ £9.92
100+ £9.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 4 working days

The TruComponents 78-1908 Pushbutton is a high-quality, latching switch designed for reliable performance in demanding environments. Rated at 48V DC and 2A, this pushbutton features a robust steel casing, a blue LED indicator, and solder tags for easy installation. With an IP65 rating, it offers excellent protection against dust and water ingress, making it suitable for industrial applications. The pushbutton has a lifespan of 200,000 cycles, ensuring long-term durability and consistent operation. Ideal for various control panel applications, it combines functionality with a sleek design.
Type Pushbutton
Contact Configuration 1 x On/On
Switch Function 1 change-over
Current Rating 2A
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Button diameter 10.4mm
Casing/button colour Steel
Colour Blue
Connection Solder tag
Durability 200000 cycles
Electrical lifespan 50000 cycles
IP Rating IP65
Material Steel
Max. temperature +55°C
Min. temperature -20°C
Misc Attribute LAS2GQF-11ZET/B/12V/S/P
Print motif None
Recess depth 36.4mm
Recess diameter 16mm
Shape Round
Switching Voltage 48V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot