TRUCOMPONENTS 781900 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Button diameter Casing/button colour Colour Lighting type Misc Attribute Type Current Rating Board thickness (max.) Bulb Type Connection Durability Electrical lifespan IP Rating Material Max. temperature Min. temperature Print motif Recess depth
TruComponents 781900 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65
TruComponents 781900 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65
Standard range
Order code: 78-1900
MPN: 781900

108 in stock, despatched in 4 working days
1+ £10.33
5+ £10.08
10+ £9.85
25+ £9.63
50+ £9.41
100+ £9.21
Price per unit Ex VAT
1 x Off/(On) momentary 18mm Steel Green Power symbol LAS2GQF-11DT/G/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm
TruComponents 781901 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
TruComponents 781901 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
Standard range
Order code: 78-1901
MPN: 781901

162 in stock, despatched in 4 working days
1+ £10.63
5+ £10.38
10+ £10.14
25+ £9.91
50+ £9.69
100+ £9.48
Price per unit Ex VAT
1 x On/On latch 18mm Stainless steel Green Power symbol LAS2GQF-11ZDT/G/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm
TruComponents 781902 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
TruComponents 781902 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
Standard range
Order code: 78-1902
MPN: 781902

137 in stock, despatched in 4 working days
1+ £10.95
5+ £10.69
10+ £10.44
25+ £10.21
50+ £9.98
100+ £9.76
Price per unit Ex VAT
1 x On/On latch 18mm Steel Blue Power symbol LAS2GQF-11ZDT/B/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm
TruComponents 781903 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65
TruComponents 781903 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65
Standard range
Order code: 78-1903
MPN: 781903

5 in stock, despatched in 4 working days
1+ £9.10
5+ £8.89
10+ £8.68
25+ £8.48
50+ £8.29
100+ £8.11
Price per unit Ex VAT
1 x On/(On) momentary 18mm Steel Red LAS2GQF-11ET/R/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm
TruComponents 781904 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65
TruComponents 781904 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65
Standard range
Order code: 78-1904
MPN: 781904

119 in stock, despatched in 4 working days
1+ £10.16
5+ £9.92
10+ £9.69
25+ £9.47
50+ £9.25
100+ £9.05
Price per unit Ex VAT
1 x On/(On) momentary 18mm Steel Green LAS2GQF-11ET/G/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm
TruComponents 781905 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65
TruComponents 781905 Pushbutton ,Panel Mount,Off/(On),SPDT,Solder Pins,IP65
Standard range
Order code: 78-1905
MPN: 781905

242 in stock, despatched in 4 working days
1+ £10.11
5+ £9.87
10+ £9.64
25+ £9.43
50+ £9.22
100+ £9.02
Price per unit Ex VAT
1 x On/(On) momentary 18mm Steel Blue LAS2GQF-11ET/B/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm
TruComponents 781906 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
TruComponents 781906 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
Standard range
Order code: 78-1906
MPN: 781906

160 in stock, despatched in 4 working days
1+ £10.70
5+ £10.44
10+ £10.20
25+ £9.97
50+ £9.75
100+ £9.53
Price per unit Ex VAT
1 x On/On 1 change-over 10.4mm Steel Red LAS2GQF-11ZET/R/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm
TruComponents 781907 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
TruComponents 781907 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
Standard range
Order code: 78-1907
MPN: 781907

226 in stock, despatched in 4 working days
1+ £10.98
5+ £10.71
10+ £10.47
25+ £10.23
50+ £10.00
100+ £9.78
Price per unit Ex VAT
1 x On/On 1 change-over 10.4mm Steel Green LAS2GQF-11ZET/G/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm
TruComponents 781908 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
TruComponents 781908 Pushbutton ,Panel Mount,On/On,SPDT,Solder Pins,IP65
Standard range
Order code: 78-1908
MPN: 781908

52 in stock, despatched in 4 working days
1+ £10.89
5+ £10.63
10+ £10.38
25+ £10.15
50+ £9.92
100+ £9.71
Price per unit Ex VAT
1 x On/On 1 change-over 10.4mm Steel Blue LAS2GQF-11ZET/B/12V/S/P Pushbutton 2A 10mm LED (monochrome) Solder tag 200000 cycles 50000 cycles IP65 Steel +55°C -20°C None 36.4mm


Trustpilot