TruComponents 781897 Pushbutton ,Panel Mount,Off/(On),SPST,Scr/term,IP65

MPN
781897
EAN-13
4064161296814
Order Code
78-1897
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.99
5+ £9.75
10+ £9.52
25+ £9.30
50+ £9.10
100+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

The TruComponents 78-1897 Pushbutton Switch is a high-quality, momentary switch designed for various electrical applications. Key features include a maximum switching current of 3A at 48V DC, a vibrant green LED indicator, and a robust stainless steel construction. The switch is IP65 rated for dust and water resistance, ensuring reliable and long-lasting performance. Its flat actuator button and screw terminals facilitate easy installation, making it an excellent choice for both industrial and consumer electronics.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 3A
Mounting Panel
Illumination Green
Panel Cutout Dimensions N/A
Board thickness (max.) 10mm
Bulb Type LED (monochrome)
Button Diameter 15.4mm
Casing/button Colour Steel
Colour Green
Connection Screws
Durability 1 000 000 cycles
Electrical lifespan 50000 cycles
IP Rating IP65
Lighting Type Circular lighting
Material Steel
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute GQ19F-10E/G/12V/S
Recess depth 30mm
Recess Diameter 19mm
Switch/button features Protruding
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot