TRUCOMPONENTS 781896 Pushbutton ,Panel Mount,Off/(On),SPST,Scr/term,IP65

Description Image Product Buy Pricing (Ex VAT) Contact Configuration Illumination Button Diameter Colour Misc Attribute Type Switch Function Current Rating Mounting Panel Cutout Dimensions Board thickness (max.) Bulb Type Casing/button Colour Connection Durability Electrical lifespan IP Rating Lighting Type Material Maximum Temperature
TruComponents 781896 Pushbutton ,Panel Mount,Off/(On),SPST,Scr/term,IP65
TruComponents 781896 Pushbutton ,Panel Mount,Off/(On),SPST,Scr/term,IP65
Standard range
Order code: 78-1896
MPN: 781896

Despatched within 4 working days - 297 in stock
1+ £10.80
5+ £10.55
10+ £10.30
25+ £10.07
50+ £9.84
100+ £9.63
Price per unit Ex VAT
1 x Off/(On) Red 22mm Red GQ19F-10E/R/12V/S Pushbutton 1 maker 3A Panel N/A 10mm LED (monochrome) Steel Screws 1 000 000 cycles 50000 cycles IP65 Circular lighting Steel +55°C
TruComponents 781897 Pushbutton ,Panel Mount,Off/(On),SPST,Scr/term,IP65
TruComponents 781897 Pushbutton ,Panel Mount,Off/(On),SPST,Scr/term,IP65
Standard range
Order code: 78-1897
MPN: 781897

Despatched within 4 working days - 237 in stock
1+ £9.99
5+ £9.75
10+ £9.52
25+ £9.30
50+ £9.10
100+ £8.90
Price per unit Ex VAT
1 x Off/(On) Green 15.4mm Green GQ19F-10E/G/12V/S Pushbutton 1 maker 3A Panel N/A 10mm LED (monochrome) Steel Screws 1 000 000 cycles 50000 cycles IP65 Circular lighting Steel +55°C
TruComponents 781898 Pushbutton ,Panel Mount,Off/(On),SPDT,Scr/term,IP65
TruComponents 781898 Pushbutton ,Panel Mount,Off/(On),SPDT,Scr/term,IP65
Standard range
Order code: 78-1898
MPN: 781898

Despatched within 4 working days - 628 in stock
1+ £10.78
5+ £10.53
10+ £10.28
25+ £10.05
50+ £9.82
100+ £9.61
Price per unit Ex VAT
1 x On/(On) Blue 22mm Blue GQ19F-10E/B/12V/S Pushbutton 1 maker 3A Panel N/A 10mm LED (monochrome) Steel Screws 1 000 000 cycles 50000 cycles IP65 Circular lighting Steel +55°C
TruComponents 781899 Pushbutton ,Panel Mount,Off/(On),SPDT,Scr/term,IP65
TruComponents 781899 Pushbutton ,Panel Mount,Off/(On),SPDT,Scr/term,IP65
Standard range
Order code: 78-1899
MPN: 781899

Despatched within 4 working days - 76 in stock
1+ £10.95
5+ £10.69
10+ £10.44
25+ £10.21
50+ £9.98
100+ £9.76
Price per unit Ex VAT
1 x On/(On) White 22mm White GQ19F-10E/W/12V/S Pushbutton 1 maker 3A Panel N/A 10mm LED (monochrome) Steel Screws 1 000 000 cycles 50000 cycles IP65 Circular lighting Steel +55°C

Trustpilot