TruComponents 781879 Industrial Pushbutton ,Off/On,DPST,Square,Green/Red

Order Code:

78-1879

Brand: TruComponents MPN: 781879 EAN-13: 2050004887396
Qty Unit Price (Ex VAT)
1+ £20.04
5+ £19.56
10+ £19.11
25+ £18.67
50+ £18.26
100+ £17.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
772 in stock, despatched in 4 working days

The TruComponents 78-1879 Industrial Switch relay is a robust and efficient switch designed for a variety of electrical applications. Key features include a maximum switching current of 18A at 250V AC, an Off/On latch function, and dimensions of 74mm x 40.89mm. The relay’s durable plastic construction ensures reliable and long-lasting performance, making it an excellent choice for industrial applications.
Type Pushbutton
Switch Function latch
Voltage Rating 250V AC
Current Rating 18A
Connection Type C CEE 7/16 plug 6.3 mm
Dim (L x W) 74 mm x 40.89 mm
Length 74mm
Lighting type None
Material Plastic
Max. temperature +55°C
Min. temperature 0°C
Misc Attribute KJD17B-16
Switch position 1 x Off/On
Width 40.89mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot