TruComponents 78-0917 Microswitch,On/(On),5A,Medium Roller,Solder Tags

MPN
78-0917
EAN-13
2050004968965
Order Code
78-0917
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.41
10+ £4.01
25+ £3.68
50+ £3.39
100+ £3.15
200+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 318 in stock

The TruComponents 78-0917 Microswitch is a dependable and efficient momentary switch designed for diverse electrical applications.

With a maximum switching current of 5A, this microswitch features a roller lever actuator and solder lug terminals for straightforward installation.

Its robust construction ensures long-lasting performance, making it an ideal choice for both industrial and consumer electronics.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - DC N/A (AC Rated)
Actuator Type Roller Lever
Actuating Force 0.5N
Casing/button Colour Black
Connection Solder lug
Contact Type 1 maker
Lighting Type None
Misc Attribute TC-MS05
Shape Microswitch

Reviews

Be the first to submit a review

Trustpilot