TruComponents 78-0913 Microswitch,On/(On),5A,Short Lever,Solder Tags

MPN
78-0913
EAN-13
4064161161679
Order Code
78-0913
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.90
10+ £2.63
25+ £2.41
50+ £2.23
100+ £2.07
200+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,617 in stock

The TruComponents 78-0913 miniature microswitch is a high-quality, momentary switch designed for reliable performance in various applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 5A at 250V AC. The switch is equipped with a short lever actuator and solder lug terminals for easy installation.

Ideal for both commercial and industrial use, it offers excellent electrical conductivity and mechanical stability, making it a dependable choice for your switching needs.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Short Lever
Connection Soldering
Dim (L x W x H) 20 x 6.5 x 10 mm
Height 10mm
Length 20mm
Misc Attribute SL 4NW1
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot