TruComponents 78-0912 Microswitch, On/(On),15A,Short Roller

MPN
78-0912
EAN-13
4064161150956
Order Code
78-0912
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.28
10+ £5.71
25+ £5.23
50+ £4.83
100+ £4.49
200+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

The TruComponents 78-0912 microswitch is a reliable and durable component designed for a variety of electrical applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 15A at 250V AC. The switch is equipped with a short roller lever actuator and screw terminals for easy installation.

Its robust construction ensures reliable and long-lasting performance, making it an excellent choice for both industrial and consumer electronics.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Connection Screw
Contact Type 1 change-over
Dim (L x W) 49.6 mm x 17.6 mm
Durability 10000000
Length 49.6mm
Maximum Temperature +80°C
Min. temperature -10°C
Misc Attribute TC-9201368
Plastic free packaging Plastic-free packaging
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot