TruComponents 78-0910 Microswitch, On/(On),15A,Roller Plunger

MPN
78-0910
EAN-13
4064161150932
Order Code
78-0910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.41
10+ £8.55
25+ £7.84
50+ £7.23
100+ £6.72
200+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 543 in stock

The TruComponents 78-0910 microswitch is a robust and reliable component designed for various electrical applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 15A at 250V AC. The switch is equipped with a roller plunger type actuator and screw terminals for easy installation.

Its durable construction ensures long-lasting performance, making it an ideal choice for both industrial and consumer electronics applications.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Plunger
Connection Screw
Contact Type 1 change-over
Dim (L x W) 49.6 mm x 17.6 mm
Durability 10000000
Length 49.6mm
Maximum Temperature +80°C
Min. temperature -10°C
Misc Attribute TC-9201360
Plastic free packaging Plastic-free packaging
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot