TruComponents 751619 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

MPN
751619
EAN-13
4064161300511
Order Code
75-1619
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.912
10+ £0.851
25+ £0.798
50+ £0.751
100+ £0.722
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The TruComponents 751619 Rocker Switch is a high-quality, panel mount switch designed for reliable performance in various applications.

This Single Pole Single Throw (SPST) switch features an Off/On configuration, making it ideal for straightforward on/off control tasks.

The switch is equipped with a quick connect mechanism, ensuring easy and secure installation. Its panel mount design allows for seamless integration into control panels and other equipment.

Manufactured to meet stringent quality standards, the TruComponents 751619 is a dependable choice for both professional and DIY projects, offering durability and ease of use.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking None
Illumination Type None
Illumination Colour None
Dim (L x W x H) 25 x 15 x 6.5 mm
Front panel cut-out 23 x 11.6 mm
Front panel thickness max. 3mm
Height 6.5mm
Length 25mm
Recess depth 21.6mm
Type Rocker Switch
Voltage Rating 250V AC
Width 15mm

Reviews

Be the first to submit a review

Trustpilot