TruComponents 751598 Rocker switch,Off/On,SPST,Illuminated,Quick Connect,IP66

MPN
751598
EAN-13
4064161300177
Order Code
75-1598
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.07
5+ £3.78
10+ £3.52
25+ £3.30
50+ £3.11
100+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 521 in stock

The TruComponents 751598 Rocker Switch is a premium, panel-mount switch designed for applications requiring reliable Off/On control with visual feedback and enhanced protection.

This single-pole, single-throw (SPST) switch features an illuminated design, providing clear status indication. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

With an IP66 rating, the TruComponents 751598 offers superior protection against dust and water ingress, making it suitable for demanding environments.

Constructed with high-quality materials, this rocker switch delivers exceptional durability and long-lasting performance, ideal for use in industrial machinery, automotive systems, and consumer electronics.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Blue
Contact Resistance max. 50mΩ
Dielectric Strength 1500V AC
Front panel thickness 2.5mm
Illumination Colour(s) Blue
Insulation Resistance 100
IP Rating IP65
Maximum Temperature +85°C
Min. temperature -20°C
Print motif None
Recess Diameter 20.2mm
Termination Style Solder tag
Type Rocker Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot