TRUCOMPONENTS Rocker Switch Round SPST,Illuminated Quick Connect IP66

The TRUCOMPONENTS 751597 and 751598 Rocker Switches are premium, panel-mount switches designed for applications requiring reliable Off/On control with visual feedback and enhanced protection.

Both switches are single-pole, single-throw (SPST) and feature an illuminated design, providing clear status indication. Their quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

With an IP66 rating, the TRUCOMPONENTS 751597 and 751598 offer superior protection against dust and water ingress, making them suitable for demanding environments.

Constructed with high-quality materials, these rocker switches deliver exceptional durability and long-lasting performance, ideal for use in industrial machinery, automotive systems, and consumer electronics.

Description Image Product Buy Pricing (Ex VAT) Illumination Colour Illumination Colour(s) Mounting Type Contact Configuration Switch Function Current Rating (Amps) Actuator Marking Illumination Type Contact Resistance Dielectric Strength Front panel thickness Insulation Resistance IP Rating Maximum Temperature Min. temperature Print motif Recess Diameter Termination Style Type Voltage Rating
TruComponents 751597 Rocker switch,Off/On,SPST,Illuminated,Quick Connect,IP66
TruComponents 751597 Rocker switch,Off/On,SPST,Illuminated,Quick Connect,IP66
Standard range
Order code: 75-1597
MPN: 751597

Despatched within 4 working days - 1,235 in stock
2+ £4.08
5+ £3.79
10+ £3.54
25+ £3.32
50+ £3.12
100+ £3.00
Price per unit Ex VAT
Green Green Panel mount SPST On-Off 20A None LED (monochrome) max. 50mΩ 1500V AC 2.5mm 100 IP65 +85°C -20°C None 20.2mm Solder tag Rocker Switch 12V DC
TruComponents 751598 Rocker switch,Off/On,SPST,Illuminated,Quick Connect,IP66
TruComponents 751598 Rocker switch,Off/On,SPST,Illuminated,Quick Connect,IP66
Standard range
Order code: 75-1598
MPN: 751598

Despatched within 4 working days - 368 in stock
1+ £4.07
5+ £3.78
10+ £3.52
25+ £3.30
50+ £3.11
100+ £2.99
Price per unit Ex VAT
Blue Blue Panel mount SPST On-Off 20A None LED (monochrome) max. 50mΩ 1500V AC 2.5mm 100 IP65 +85°C -20°C None 20.2mm Solder tag Rocker Switch 12V DC

Trustpilot