TruComponents 751509 Toggle switch Panel Mount On/On 4PDT Solder Terminal

MPN
751509
EAN-13
4064161162102
Order Code
75-1509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.96
5+ £5.31
10+ £4.87
25+ £4.59
50+ £4.34
100+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,302 in stock

The TruComponents 751509 Toggle Switch is a high-quality, reliable component designed for a wide range of applications. This Single Pole Double Throw (SPDT) switch offers an On/On functionality, making it ideal for controlling two different circuits with a single switch. The chrome-plated toggle has a removable red insulating sleeve.
Mounting Type Panel Mount
Contact Configuration 4PDT
Switch Function latch
Current Rating (Amps) 3A
Illumination Type Non-Illuminated
Actuator Colour Red
Actuator Type Steel lever (insulated)
Casing/button Colour Red
CS 4.7mm
Dim (L x W x H) 22.39 x 13 x 32.85 mm
Height 32.85mm
Industrial packaging Compatible with
Length 22.39mm
Lighting Type None
Maximum Temperature 80°C
Min. temperature -10°C
Misc Attribute TC-9354012
Number of pins 12
Recess depth 13.46mm
Recess Diameter 6.35mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch
Width 13mm

Reviews

Be the first to submit a review

Trustpilot