TruComponents 751451 Toggle switch Panel Mount On/On SPDT Solder Terminals

Order Code:

75-1451

Brand: TruComponents MPN: 751451 EAN-13: 4016139273112
Qty Unit Price (Ex VAT)
3+ £1.44
5+ £1.28
10+ £1.18
25+ £1.11
50+ £1.05
100+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,821 in stock, despatched in 4 working days

The TruComponents 751451 Toggle Switch is a high-quality, single-pole double-throw (SPDT) switch designed for seamless integration into various electrical systems. This panel mount switch features an On/On functionality, allowing you to easily toggle between two circuits, providing enhanced control and flexibility.
Contact Configuration 1 x On/On
Switch Function latch
Current Rating (Amps) 3A
Actuator Type Steel lever
Termination Style Solder tag
Casing/button colour Chrome
Dim (L x W x H) 13 x 7.5 x 16.5 mm
Height 16.5mm
Length 13mm
Lighting type None
Misc Attribute LB-601-2
Number of Poles 1
Recess diameter 6.6mm
Switching Voltage 250V AC
Type Toggle switch
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot