TruComponents 751447 Toggle switch Panel Mount Off/On SPST Screw Terminals

MPN
751447
EAN-13
2050006568569
Order Code
75-1447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.90
5+ £2.58
10+ £2.37
25+ £2.23
50+ £2.11
100+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 661 in stock

Ideal for use in automotive, marine, industrial, household applications and suitable for controlling lights, motors, and other electrical devices.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Dim (L x W) 32.5 mm x 20 mm
Length 32.5mm
Lighting Type None
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute XT-11B
Number of pins 1
Number of Poles 1
Recess depth 29mm
Recess Diameter 12mm
Switching Voltage 250V AC
Termination Style Screws
Type Toggle switch
Width 20mm

Reviews

Be the first to submit a review

Trustpilot