TruComponents 745456 Butt Joint Connectors 0.50-1.50mm² Red 100 pieces

Image Representative of Range

TruComponents 745456 Butt Joint Connectors 0.50-1.50mm² Red 100 pieces

MPN
745456
EAN-13
4016139256634
Order Code
13-2925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.49
50+ £5.35
100+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 291 in stock

The TruComponents 745456 is an insulated red butt joint designed for wire sizes between 0.50 mm² and 1.50 mm². It is a crimp connector, ideal for securely joining electrical wires, with a pack of 100 pieces for bulk applications. This product is frequently used in electrical installations and repairs to ensure reliable wire connections.
Type Butt joint
Max Wire Size 0.50mm²
Insulation Insulated
Colour Red
Contact Material Brass tin plated
Inside Diameter 4.3mm
Length 25mm
Maximum Wire Size AWG 22
Misc Attribute BV1.25

Reviews

Be the first to submit a review

Trustpilot