TruComponents 739142 Butt Joint Heatshrink 4mm² Insulated Yellow 30 pieces

Image Representative of Range

TruComponents 739142 Butt Joint Heatshrink 4mm² Insulated Yellow 30 pieces

MPN
739142
EAN-13
4016139206462
Order Code
13-2904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.48
10+ £13.47
50+ £13.12
100+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

TruComponents' 739142 Butt Joint features an insulated design with a crimp connector suitable for 4 mm² wire. This yellow connector includes heatshrink, enhancing its durability and securing connections. It is typically used in electrical installations and repairs, ensuring reliable and insulated wire joins.
Type Butt joint
Max Wire Size 4mm²
Insulation Insulated
Colour Yellow
Contact Material Copper silver plated
Inside Diameter 3.4mm
Length 41mm
Maximum Wire Size AWG 12
Shrink Temperature +150°C
Temperature Range -40 - 120°C

Reviews

Be the first to submit a review

Trustpilot