TruComponents 739128 Butt Joint Heatshrink 1.50mm² Insulated Blue 30 pieces

Image Representative of Range

TruComponents 739128 Butt Joint Heatshrink 1.50mm² Insulated Blue 30 pieces

MPN
739128
EAN-13
4016139229850
Order Code
13-2903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.05
10+ £11.20
50+ £10.91
100+ £10.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

TruComponents manufactures the 739128 crimp connector, a blue insulated butt joint designed for 1.50 mm² wires. This product includes a heatshrink feature for added protection and is ideal for secure electrical connections. It is commonly used in automotive and electrical installations.
Type Butt joint
Max Wire Size 1.50mm²
Insulation Insulated
Colour Blue
Contact Material Copper silver plated
Inside Diameter 2.3mm
Length 34.3mm
Maximum Wire Size AWG 16
Shrink Temperature +150°C
Temperature Range -40 - 120°C

Reviews

Be the first to submit a review

Trustpilot