TruComponents 739114 Butt Joint Heatshrink 0.50mm² Insulated Red 50 pieces

Image Representative of Range

TruComponents 739114 Butt Joint Heatshrink 0.50mm² Insulated Red 50 pieces

MPN
739114
EAN-13
4016139229843
Order Code
13-2902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £18.52
10+ £17.22
50+ £16.78
100+ £16.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 359 in stock

TruComponents manufactures the 739114 Butt Joint with heatshrink insulation, designed for use with 0.50 mm² cables. This red, insulated crimp connector provides a secure connection solution, supplied in packs of 50 pieces. It is ideal for electrical applications requiring strong, insulated joins.
Type Butt joint
Max Wire Size 0.50mm²
Insulation Insulated
Colour Red
Contact Material Copper silver plated
Inside Diameter 1.7mm
Length 33.3mm
Maximum Wire Size AWG 22
Shrink Temperature +150°C
Temperature Range -40 - 120°C

Reviews

Be the first to submit a review

Trustpilot