TruComponents 736461 Connector Heatshrink Solder/Seal 4-6mm² Yellow 15pieces

Image Representative of Range

TruComponents 736461 Connector Heatshrink Solder/Seal 4-6mm² Yellow 15pieces

MPN
736461
EAN-13
4016139269122
Order Code
13-2883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.52
10+ £12.57
50+ £12.25
100+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 393 in stock

TruComponents is the manufacturer of the insulated yellow butt joint and heatshrink connector, designed for 4 mm² to 6 mm² cables. This component ensures secure electrical connections through soldering and crimping methods. It is commonly used in electrical installations requiring robust and insulated joining of wires.
Type Butt joint
Max Wire Size 4mm²
Insulation Insulated
Colour Yellow
Inside Diameter 6mm
Length 40mm
Misc Attribute JFST-4-Y/15S
Temperature Range Melt-temperature solder: 180°C operating temperature range: -55 - 135°C

Reviews

Be the first to submit a review

Trustpilot