TruComponents 736437 Butt Connector 1-2.5mm² Insulated Blue 20pieces

Image Representative of Range

TruComponents 736437 Butt Connector 1-2.5mm² Insulated Blue 20pieces

MPN
736437
EAN-13
4016139264233
Order Code
13-2882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.88
10+ £13.84
50+ £13.49
100+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,090 in stock

TruComponents' 736437 product is an insulated blue butt joint with heatshrink, suitable for wire sizes from 1 mm² to 2.50 mm². It is ideal for secure wire splicing, providing reliable insulation and protection. These connectors are commonly used in electrical and automotive wiring applications.
Type Butt joint
Max Wire Size 1mm²
Insulation Insulated
Colour Blue
Inside Diameter 4.5mm
Length 40mm
Misc Attribute JFST-3-B/20S
Temperature Range Melt-temperature solder: 180°C operating temperature range: -55 - 135°C

Reviews

Be the first to submit a review

Trustpilot