TruComponents 736410 Butt Connector Solder Water Resistant Heat-shrink 30piece

Image Representative of Range

TruComponents 736410 Butt Connector Solder Water Resistant Heat-shrink 30piece

MPN
736410
EAN-13
4016139269115
Order Code
13-2881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £15.51
10+ £14.42
50+ £14.05
100+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,389 in stock

TruComponents manufactures the 736410 butt joint, which features heat shrink insulation and accommodates wire sizes from 0.304 mm² to 0.705 mm². This red insulated connector pack includes 30 pieces, making it suitable for secure wire connections in electrical and electronic projects. The product is commonly used for crimp connections, enhancing durability and reliability in various applications.
Type Butt joint
Max Wire Size 0.304mm²
Insulation Insulated
Colour Red
Inside Diameter 2.7mm
Length 40mm
Misc Attribute JFST-2-R/30S
Temperature Range Melt-temperature solder: 180°C operating temperature range: -55 - 135°C

Reviews

Be the first to submit a review

Trustpilot