TruComponents 736400 Butt Connector Heatshrink Solder Insulated Yellow

Image Representative of Range

TruComponents 736400 Butt Connector Heatshrink Solder Insulated Yellow

MPN
736400
EAN-13
2050004878943
Order Code
13-2880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.958
10+ £0.891
50+ £0.868
100+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,773 in stock

TruComponents manufactures the 736400 Butt joint with heatshrink, designed for 4 mm² to 6 mm² insulated connections in a distinctive yellow colour. This product features a reliable soldering connector ideal for creating secure electrical connections. It is typically used in wiring and electrical repair applications to join cables seamlessly.
Type Butt joint
Max Wire Size 4mm²
Insulation Insulated
Colour Yellow
Inside Diameter 6mm
Length 40mm
Misc Attribute JFST-4-G
Temperature Range Melt temperature solder 115 °C, operating temperature range -55 - 135°C

Reviews

Be the first to submit a review

Trustpilot