TruComponents 736387 Butt Connector Heatshrink 1-2.5mm² Insulated Blue

Image Representative of Range

TruComponents 736387 Butt Connector Heatshrink 1-2.5mm² Insulated Blue

MPN
736387
EAN-13
2050004875089
Order Code
13-2879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.974
50+ £0.949
100+ £0.925
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,441 in stock

TruComponents manufactures the 736387 butt joint with heatshrink, which is insulated in blue and supports 1 mm² to 2.50 mm² wire sizes. This part serves as a soldering connector ideal for secure wire splicing and provides additional protection through its heatshrink feature. It is typically used in automotive or electronic applications requiring reliable and insulated connections.
Type Butt joint
Max Wire Size 1mm²
Insulation Insulated
Colour Blue
Inside Diameter 4.5mm
Length 40mm
Misc Attribute JFST-3-B
Temperature Range Maximum temperature heat-shrink tubing: 135°, melt-temperature solder: 115°C, operating temperature range: -55 - 105°C

Reviews

Be the first to submit a review

Trustpilot