TruComponents 736383 Butt Connector Heatshrink 0.08-0.202 mm² White 30pieces

Image Representative of Range

TruComponents 736383 Butt Connector Heatshrink 0.08-0.202 mm² White 30pieces

MPN
736383
EAN-13
4016139264226
Order Code
13-2878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £14.40
10+ £13.39
50+ £13.05
100+ £12.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,926 in stock

TruComponents manufactures the 736383 Butt Joint, featuring insulation and heat shrink capabilities, designed for wire sizes between 0.08 mm² and 0.202 mm². This white, insulated connector pack contains 30 pieces, ensuring secure and reliable electrical connections. It is typically used in electronics and electrical applications for joining and insulating wire ends.
Type Butt joint
Max Wire Size 0.08mm²
Insulation Insulated
Colour White
Inside Diameter 1.7mm
Length 25mm
Misc Attribute JFST-1-W/30S
Temperature Range Melt-temperature solder: 180°C operating temperature range: -55 - 135°C

Reviews

Be the first to submit a review

Trustpilot