TruComponents 736373 Butt Connector 0.304-0.705mm² Red Water-Resistant

Image Representative of Range

TruComponents 736373 Butt Connector 0.304-0.705mm² Red Water-Resistant

MPN
736373
EAN-13
2050004878936
Order Code
13-2877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.951
50+ £0.927
100+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,534 in stock

TruComponents manufactures the 736373 Butt joint + heatshrink, an insulated red connector designed for wire sizes between 0.304 mm² and 0.705 mm². This component combines soldering, crimping, and heat shrinking for secure and versatile wire connections. It is ideal for automotive, electrical, and DIY applications where reliable and insulated joints are crucial.
Type Butt joint
Max Wire Size 0.304mm²
Insulation Insulated
Colour Red
Inside Diameter 2.7mm
Length 40mm
Misc Attribute JFST-2-R
Temperature Range Melt-temperature solder: 180°C operating temperature range: -55 - 135°C

Reviews

Be the first to submit a review

Trustpilot