TruComponents 736360 Butt Connector Heatshrink Solder Insulated White

Image Representative of Range

TruComponents 736360 Butt Connector Heatshrink Solder Insulated White

MPN
736360
EAN-13
2050004878929
Order Code
13-2876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.958
10+ £0.891
50+ £0.868
100+ £0.847
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,917 in stock

TruComponents manufactures the 736360 Butt Joint with heatshrink, ideal for connecting wires ranging from 0.08 mm² to 0.202 mm². This insulated, white connector ensures secure connections, enhancing durability and resistance to environmental factors. It's typically used in electrical and electronic applications where reliable wire joining is critical.
Type Butt joint
Max Wire Size 0.08mm²
Insulation Insulated
Colour White
Inside Diameter 1.7mm
Length 25mm
Misc Attribute JFST-1-W
Temperature Range Melt-temperature solder: 180°C operating temperature range: -55 - 135°C

Reviews

Be the first to submit a review

Trustpilot