TruComponents 660063 LED Yellow 12 V/24 V

MPN
660063
EAN-13
4064161194301
Order Code
66-0063
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.95
3+ £4.71
5+ £4.50
10+ £4.40
25+ £4.30
50+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Tru Components Modular type LED block / 12 V, 24 V / Yellow - LED block for Ø22/25 Selector switch. 12-24 V/AC 50/60 Hz, 12-24 V/DC. Modular type Yellow LED Block
Type LED Block
Switch Function N/A
Voltage Rating 12V/24V
Current Rating 20mA
Colour Yellow
Connection Screw terminal
Dim (L x W x H) 38 x 10 x 38 mm
Height 38mm
Length 38mm
Misc Attribute 1 Modular type LED block
Misc Attribute 2 SA-LDYM
Width 10mm

Reviews

Be the first to submit a review

Trustpilot