TruComponents 660059 LED Yellow 110 V/240 V

MPN
660059
EAN-13
4064161194264
Order Code
66-0059
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.30
3+ £5.05
5+ £4.82
10+ £4.71
25+ £4.61
50+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Tru Components Modular type LED block / 110 V, 240 V / Yellow - LED block for Ø22/25 Selector switch. 110-220 V/AC 50/60 Hz. Modular type Yellow LED Block
Type LED Block
Switch Function N/A
Voltage Rating 110V/240V
Current Rating 10mA
Colour Yellow
Connection Screw terminal
Dim (L x W x H) 38 x 10 x 38 mm
Height 38mm
Length 38mm
Misc Attribute 1 Modular type LED block
Misc Attribute 2 SA-LAYM
Width 10mm

Reviews

Be the first to submit a review

Trustpilot